
Low noise instrumentation amplifier featuring 1 nV/√Hz noise density and a 15MHz -3dB bandwidth. This single-channel IC offers a high 90dB common mode rejection ratio and a low input offset voltage of 50µV. Designed for surface mounting in a SOIC package, it operates from a dual supply voltage range of ±4V to ±18V, with a maximum operating supply voltage of 36V. Key specifications include 10kΩ input resistance, 300nA input bias current, and a 22V/µs slew rate.
Analog Devices AD8429ARZ-R7 technical specifications.
| -3db Bandwidth | 15MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.7mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 35mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Supply Current | 6.7mA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8429ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
