Instrumentation amplifier with 15MHz bandwidth, 1 nV/√Hz low noise, and 90dB common mode rejection ratio. Features 50µV input offset voltage, 150nA input bias current, and 10kΩ input resistance. Operates from ±4V to ±18V dual supplies, with a maximum supply current of 9mA. Surface mountable in a SOIC package, offering 35mA output current per channel and a slew rate of 22V/µs. RoHS compliant with a maximum operating temperature of 125°C.
Analog Devices AD8429BRZ technical specifications.
| -3db Bandwidth | 15MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 15MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 15MHz |
| Height | 1.5mm |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10kR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.7mA |
| Output Current per Channel | 35mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Supply Current | 6.7mA |
| Voltage Gain | 80dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8429BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
