
Instrumentation amplifier featuring 1 nV/√Hz low noise, 15MHz bandwidth, and 90dB common mode rejection ratio. Offers 50µV input offset voltage, 150nA input bias current, and 10kΩ input resistance. Operates from ±4V to ±18V dual supply or 4V to 36V single supply, with a maximum operating temperature of 125°C. Surface mountable in a SOIC package, this single-channel amplifier provides 35mA output current per channel and a 22V/µs slew rate.
Analog Devices AD8429BRZ-R7 technical specifications.
| -3db Bandwidth | 15MHz |
| Bandwidth | 15MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 10kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.7mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 35mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Supply Current | 6.7mA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8429BRZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
