General purpose operational amplifier featuring an 80MHz gain bandwidth product and 375V/µs slew rate. This single-channel op-amp offers a low input offset voltage of 1.5mV and an input bias current of 8µA. It operates with dual supply voltages from ±5V to ±15V, with a maximum of ±18V. The SOIC-16 package facilitates surface mounting and provides 86dB common mode rejection ratio and power supply rejection ratio.
Analog Devices AD842JR-16 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 8uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Voltage Noise Density | 9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 100mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Slew Rate | 375V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 99.08dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD842JR-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.