
The AD842JR-16-REEL is a single op-amp from Analog Devices with a common mode rejection ratio of 86dB and a gain bandwidth product of 80MHz. It operates on a dual supply voltage range of 5V to 18V and has a maximum power dissipation of 1.3W. The device is packaged in a SOIC W surface mount package and is available on tape and reel. It has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC W |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 375V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 99.08dB |
| RoHS | Not CompliantNo |
