The AD842JR-16-REEL7 is a commercial extended temperature grade operational amplifier with a maximum operating temperature of 75 degrees Celsius. It has a nominal supply voltage of 15V and a maximum supply voltage limit of 18V. The amplifier features a maximum input offset voltage of 3000 microvolts and a maximum average bias current of 10 microamperes. It is packaged in a 16-pin SOIC package with a width of 7.5 millimeters and a length of 10.3 millimeters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD842JR-16-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 10 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 375 |
| Common-mode Reject Ratio-Nom | 115 |
| Unity Gain BW-Nom | 80000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD842JR-16-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.