
High-performance operational amplifier featuring an 80MHz bandwidth and 375V/µs slew rate. This general-purpose, single-channel op amp offers a high output current of 100mA and a wide dual supply voltage range from ±5V to ±18V. Achieving a 115dB common mode rejection ratio and 100dB power supply rejection ratio, it operates across a -55°C to 125°C temperature range. Packaged in a surface-mount SOIC, this component is RoHS compliant.
Analog Devices AD842JRZ-16 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 80MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 80MHz |
| Height | 2.35mm |
| Input Bias Current | 4.2uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Frequency | 1kHz |
| Max Input Voltage | 18V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 13mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 375V/µs |
| Unity Gain Bandwidth Product | 80MHz |
| Voltage Gain | 99.08dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD842JRZ-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
