
High-precision RMS to DC converter IC featuring a 1MHz bandwidth and 800kHz -3dB bandwidth. This integrated circuit operates with a nominal supply current of 300uA and a maximum operating supply voltage of -18V. Encased in a 20-pin LFCSP EP package with tin matte contact plating, it offers a compact 4mm length and 0.73mm height. Designed for a wide operating temperature range from -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8436ACPZ-R7 technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 1MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Height | 0.73mm |
| Input Current | 300uA |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1W |
| Nominal Supply Current | 300uA |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | -18V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 325uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8436ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
