
Low Cost, Low Power, True RMS-to-DC Converter
Sign in to ask questions about the Analog Devices AD8436ACPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8436ACPZ-RL technical specifications.
| -3db Bandwidth | 800kHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Height | 0.73mm |
| Input Current | 300uA |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 300uA |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | -18V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8436ACPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
