
RMS to DC Converter 365uA 1000kHz 20-Pin LFCSP EP Tray
Analog Devices AD8436ACPZ-WP technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 1MHz |
| Contact Plating | Tin, Matte |
| Height | 0.75mm |
| Input Current | 300uA |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Input Voltage | 3V |
| Min Input Voltage | 4.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 2.1W |
| Nominal Supply Current | 300uA |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | -18V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 325uA |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8436ACPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
