
20-pin QSOP RMS to DC converter for surface mount applications. Features a 365µA maximum supply current and operates from 4.8V to 36V single supply or ±2.4V to ±18V dual supply. This component supports frequencies up to 1000kHz and functions across an industrial temperature range of -40°C to 125°C. The plastic QSOP package, with a 0.64mm pin pitch, measures 8.66mm x 3.91mm x 1.65mm.
Sign in to ask questions about the Analog Devices AD8436ARQZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8436ARQZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | QSOP |
| Package Description | Quarter Size Outline Package Or Quality Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 8.66 |
| Package Width (mm) | 3.91 |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-137AD |
| Maximum Single Supply Voltage | 36V |
| Minimum Single Supply Voltage | 4.8V |
| Maximum Supply Current | 365uA |
| Maximum Dual Supply Voltage | ±18V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Minimum Dual Supply Voltage | ±2.4V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD8436ARQZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.