
High-precision RMS to DC converter IC featuring a 365µA maximum supply current and 1000kHz bandwidth. This 20-pin QSOP (Quarter Size Outline Package) surface-mount component offers a wide operating temperature range of -40°C to 125°C. It supports single supply voltages from 4.8V to 36V and dual supply voltages from ±2.4V to ±18V. The gull-wing lead shape and 0.64mm pin pitch facilitate efficient PCB integration.
Sign in to ask questions about the Analog Devices AD8436ARQZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8436ARQZ-R7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | QSOP |
| Package Description | Quarter Size Outline Package Or Quality Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 8.66 |
| Package Width (mm) | 3.91 |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MO-137AD |
| Maximum Single Supply Voltage | 36V |
| Minimum Single Supply Voltage | 4.8V |
| Maximum Supply Current | 365uA |
| Maximum Dual Supply Voltage | ±18V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Minimum Dual Supply Voltage | ±2.4V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices AD8436ARQZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.