
High-precision RMS to DC converter IC featuring a 1MHz bandwidth and 800kHz -3dB bandwidth. This component offers a maximum output current of 365uA and operates with a nominal supply current of 300uA. Encased in a 20-pin QSOP package with tin, matte contact plating, it supports an operating supply voltage up to 18V and a temperature range of -40°C to 125°C. The device is RoHS compliant.
Sign in to ask questions about the Analog Devices AD8436BRQZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8436BRQZ technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 1MHz |
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Height | 1.65mm |
| Input Current | 300uA |
| Lead Free | Contains Lead |
| Length | 8.76mm |
| Max Input Voltage | 3V |
| Min Input Voltage | 4.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 365uA |
| Max Power Dissipation | 1.1W |
| Nominal Supply Current | 300uA |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Width | 4.01mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8436BRQZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
