
Low Cost, Low Power, True RMS-to-DC Converter
Sign in to ask questions about the Analog Devices AD8436BRQZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8436BRQZ-RL technical specifications.
| -3db Bandwidth | 800kHz |
| Package/Case | SSOP |
| Input Current | 300uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | -18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8436BRQZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
