
RMS to DC Converter 365uA 1000kHz 20-Pin LFCSP EP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8436JCPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8436JCPZ-RL technical specifications.
| -3db Bandwidth | 800kHz |
| Package/Case | LFCSP EP |
| Height | 0.73mm |
| Input Current | 300uA |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 300uA |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | -18V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8436JCPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
