
The AD8436JCPZ-WP RMS to DC Converter is packaged in a Lead Free LFCSP EP with a Tin, Matte Contact Plating. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 2.1W. The device has a nominal supply current of 300uA and an operating supply current of 300uA. It is RoHS compliant but does not meet Reach SVHC compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8436JCPZ-WP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8436JCPZ-WP technical specifications.
| -3db Bandwidth | 800kHz |
| Bandwidth | 1MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Height | 0.73mm |
| Input Current | 300uA |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Input Voltage | 3V |
| Min Input Voltage | 4.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 2.1W |
| Nominal Supply Current | 300uA |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | -18V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 325uA |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8436JCPZ-WP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
