Operational Amplifier IC featuring a 34 MHz unity gain bandwidth and 250 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 4000 µV and a minimum voltage gain of 10000. Designed for commercial temperature grades, it operates within a supply voltage range of ±15V (nominal) to ±18V (maximum) and has a maximum supply current of 14mA. The component is housed in a 16-terminal SOIC-16 (PDSO16) package with a JEDEC package code of R-PDSO-G16.
Analog Devices AD843JR-16-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.25 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 14 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.06 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 250 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 72 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 34000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 160 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD843JR-16-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.