Operational Amplifier with a 34 MHz unity gain bandwidth and 250 V/µs slew rate. Features a maximum input offset voltage of 4000 µV and a minimum voltage gain of 10,000. This 16-terminal device operates within a commercial temperature range of 0°C to 70°C and utilizes a voltage-feedback architecture. Supplied in a 16-pin SOIC package with nominal supply voltages of ±15V.
Sign in to ask questions about the Analog Devices AD843JR-16-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD843JR-16-REEL7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.25 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 14 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.06 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 250 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 72 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 34000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 160 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD843JR-16-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.