
High-performance single-channel operational amplifier featuring a 34MHz gain bandwidth product and 250V/µs slew rate. This BIFET technology amplifier offers a low input bias current of 50pA and 19nV/sqrt Hz input voltage noise density. Designed for dual supply operation from ±4.5V to ±15V, it boasts a 72dB CMRR and 76dB PSRR. Packaged in a CDIP for through-hole mounting, it operates across a wide temperature range of -55°C to 125°C.
Analog Devices AD843SQ/883B technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 72dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 34MHz |
| Input Bias Current | 50pA |
| Input Capacitance | 6pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 19nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 250V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 34MHz |
| Voltage Gain | 89.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD843SQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
