
Monolithic operational amplifier featuring a 60MHz bandwidth and a 2000V/µs slew rate. Offers 100dB common mode rejection ratio and 108dB power supply rejection ratio. Input bias current is 100nA with an input offset voltage of 50µV and input voltage noise density of 2nV/√Hz. Operates from a 4.5V to 18V dual supply, delivering 80mA output current per channel. Designed for a wide operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD844BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD844BQ technical specifications.
| -3db Bandwidth | 60MHz |
| Bandwidth | 60MHz |
| Package/Case | Q |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 100nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 50uV |
| Input Voltage Noise Density | 2nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 80mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Quiescent Current | 6.5mA |
| RoHS Compliant | No |
| Settling Time | 100ns |
| Slew Rate | 2000V/µs |
| Unity Gain Bandwidth Product | 60MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD844BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
