Operational amplifier featuring a current-feedback architecture with a 60 MHz unity-gain bandwidth and a 2000 V/µs slew rate. This device offers a maximum input offset voltage of 500 µV and a maximum supply current of 8.5 mA. Housed in a 16-terminal SOIC package (PDSO16, MS-013-AA, R-PDSO-G16), it operates within a commercial temperature range of 0°C to 70°C and supports supply voltages from ±15 V to ±18 V.
Sign in to ask questions about the Analog Devices AD844JR-16-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD844JR-16-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.4 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.45 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2000 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Unity Gain BW-Nom | 60000 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 1200 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD844JR-16-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.