
Monolithic operational amplifier featuring a 60MHz bandwidth and a 2000V/µs slew rate. This single-channel op amp offers a 60MHz gain bandwidth product, 100dB common mode rejection ratio, and 108dB power supply rejection ratio. It operates with a dual supply voltage range of 4.5V to 18V, drawing 6.5mA quiescent current and providing 60mA output current. The component has a low input bias current of 150nA and an input offset voltage of 50µV, with a settling time of 100ns. Packaged in SOIC, this RoHS compliant device operates from -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD844JRZ-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD844JRZ-16 technical specifications.
| -3db Bandwidth | 60MHz |
| Bandwidth | 60MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 60MHz |
| Height | 2.35mm |
| Input Bias Current | 150nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 15V |
| Output Current | 60mA |
| Output Current per Channel | 80mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 100ns |
| Slew Rate | 2000V/µs |
| Supply Current | 7.5mA |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 1dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD844JRZ-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
