High-speed operational amplifier featuring a 60MHz gain bandwidth product and 2000V/µs slew rate. This single-function, bipolar amplifier offers a low input offset voltage of 50µV and 150nA input bias current. It operates from a dual supply voltage range of ±4.5V to ±18V, with a typical quiescent current of 6.5mA. The device boasts excellent noise performance with 2nV/√Hz input voltage noise density and high common mode rejection (100dB) and power supply rejection (108dB) ratios. Packaged in a 16-pin SOIC with tin-matte contact plating, this RoHS compliant component is supplied on a tape and reel.
Analog Devices AD844JRZ-16-REEL technical specifications.
| -3db Bandwidth | 60MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 150nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 50uV |
| Input Voltage Noise Density | 2nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Quiescent Current | 6.5mA |
| RoHS Compliant | Yes |
| Slew Rate | 2000V/µs |
| Unity Gain Bandwidth Product | 60MHz |
| RoHS | Compliant |
No datasheet is available for this part.