
Monolithic operational amplifier featuring a 60MHz gain bandwidth product and 2000V/µs slew rate. This single-channel op amp offers a low input bias current of 150nA and input offset voltage of 50µV, with an input voltage noise density of 2nV/√Hz. It operates with dual supply voltages from ±4.5V to ±18V, providing 80mA output current per channel. The device boasts a 100dB common mode rejection ratio and 108dB power supply rejection ratio, packaged in a SOIC case with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD844JRZ-16-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD844JRZ-16-REEL7 technical specifications.
| -3db Bandwidth | 60MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 150nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 50uV |
| Input Voltage Noise Density | 2nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 80mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Quiescent Current | 6.5mA |
| RoHS Compliant | Yes |
| Settling Time | 100ns |
| Slew Rate | 2000V/µs |
| Unity Gain Bandwidth Product | 60MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD844JRZ-16-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
