
Monolithic operational amplifier featuring a 60MHz gain bandwidth product and a 2000V/µs slew rate. Offers 100dB common mode rejection ratio and 108dB power supply rejection ratio. Input bias current is 100nA with an input offset voltage of 50µV and input voltage noise density of 2nV/√Hz. Operates from a 4.5V to 18V dual supply, delivering 60mA output current. Designed for a -55°C to 125°C temperature range.
Analog Devices AD844SQ/883B technical specifications.
| Package/Case | Q |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 100nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 50uV |
| Input Voltage Noise Density | 2nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 100ns |
| Slew Rate | 2000V/µs |
| Supply Current | 7.5mA |
| Unity Gain Bandwidth Product | 60MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD844SQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
