
Precision, 16 MHz CBFET Op Amp featuring a 16MHz Gain Bandwidth Product and 100V/µs Slew Rate. This single-channel operational amplifier offers a low Input Bias Current of 2nA and an Input Offset Voltage of 250µV, with a high Common Mode Rejection Ratio and Power Supply Rejection Ratio of 110dB. Operates with dual supply voltages from ±4.75V to ±18V, drawing 10mA quiescent current and delivering 50mA output current per channel. Packaged in a CDIP with Tin, Lead contact plating, this through-hole mount component is rated for -55°C to 125°C operation.
Analog Devices AD845AQ technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 16MHz |
| Height | 3.56mm |
| Input Bias Current | 2nA |
| Input Capacitance | 4pF |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 50mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| Slew Rate | 100V/µs |
| Supply Current | 10mA |
| Supply Type | Dual |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 113.98dB |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD845AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
