
Precision operational amplifier featuring a 16MHz gain bandwidth product and 100V/µs slew rate. This single-circuit BIFET amplifier offers exceptional performance with a 250µV input offset voltage and 500pA input bias current. Designed for through-hole mounting in a CDIP package, it operates from dual supplies ranging from 4.75V to 18V, with a maximum power dissipation of 1.4W. Achieve high signal integrity with 110dB common mode rejection and power supply rejection ratios, and a 113.98dB voltage gain.
Sign in to ask questions about the Analog Devices AD845BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD845BQ technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 16MHz |
| Height | 3.56mm |
| Input Bias Current | 500pA |
| Input Capacitance | 4pF |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| Slew Rate | 100V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 113.98dB |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD845BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.