
Precision operational amplifier featuring a 16MHz gain bandwidth product and 100V/µs slew rate. This single-channel, dual-supply op amp offers a low input bias current of 2nA and an input offset voltage of 250µV. Designed for through-hole mounting in a PDIP package, it operates from a 4.75V to 18V dual supply voltage range. Key performance metrics include a 110dB common mode rejection ratio and power supply rejection ratio, with an output current of 50mA per channel. The device supports a wide operating temperature range from -55°C to 125°C.
Analog Devices AD845JN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 16MHz |
| Input Bias Current | 2nA |
| Input Capacitance | 4pF |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 100V/µs |
| Supply Type | Dual |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 113.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD845JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
