
High-performance operational amplifier featuring a 16MHz bandwidth and 100V/µs slew rate. This single-channel, surface-mount IC offers a 1.5mV maximum input offset voltage and 750pA input bias current. It operates with dual supply voltages from ±4.75V to ±18V, providing a 50mA output current per channel. The amplifier boasts 86dB common mode rejection ratio and 88dB power supply rejection ratio, with a 1.5W maximum power dissipation.
Analog Devices AD845JR-16 technical specifications.
| Bandwidth | 16MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 16MHz |
| Input Bias Current | 750pA |
| Input Capacitance | 4pF |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Voltage Noise Density | 80nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 50mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Slew Rate | 100V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD845JR-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
