High-performance operational amplifier featuring a 16 MHz unity gain bandwidth and 100 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 2500 µV and a minimum voltage gain of 70,000. Designed for commercial temperature ranges (0°C to 70°C), it operates with a nominal supply voltage of ±15V, up to a maximum of ±18V. The component is housed in a 16-terminal SOIC package (PDSO16) and includes frequency compensation.
Analog Devices AD845JR-16-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.045 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 100 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 70000 |
| Unity Gain BW-Nom | 16000 |
| Slew Rate-Min | 80 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD845JR-16-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.