
Precision operational amplifier featuring a 16 MHz bandwidth and 100 V/µs slew rate. This single-channel, surface-mount device offers a high common-mode rejection ratio of 110 dB and power supply rejection ratio of 110 dB. It operates with dual supply voltages up to ±18V and exhibits low input bias current of 750 pA and input offset voltage of 250 µV. The amplifier is housed in a SOIC package with matte tin contact plating.
Sign in to ask questions about the Analog Devices AD845JRZ-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD845JRZ-16 technical specifications.
| Bandwidth | 16MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 16MHz |
| Height | 2.35mm |
| Input Bias Current | 750pA |
| Input Capacitance | 4pF |
| Input Offset Voltage (Vos) | 250uV |
| Input Voltage Noise Density | 80nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 50mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 100V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 113.98dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD845JRZ-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
