
Precision operational amplifier featuring a 16MHz gain bandwidth product and 100V/µs slew rate. This single-channel, surface-mount device offers 110dB common mode rejection ratio and 110dB power supply rejection ratio. It operates from a dual supply voltage range of 4.75V to 18V, with a quiescent current of 10mA and output current capability of 50mA per channel. Key performance metrics include a 250µV input offset voltage and 750pA input bias current, housed in a SOIC package.
Analog Devices AD845JRZ-16-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 16MHz |
| Input Bias Current | 750pA |
| Input Capacitance | 4pF |
| Input Offset Voltage (Vos) | 250uV |
| Input Voltage Noise Density | 80nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Slew Rate | 100V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD845JRZ-16-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
