
Precision operational amplifier featuring a 16MHz bandwidth and 100V/µs slew rate. This single-channel, BIFET technology op amp offers a 250µV input offset voltage and 1nA input bias current. Designed for through-hole mounting in a PDIP package, it operates with dual supply voltages from ±4.75V to ±18V. Key performance metrics include 110dB common mode rejection ratio and 110dB power supply rejection ratio.
Sign in to ask questions about the Analog Devices AD845KNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD845KNZ technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 16MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 16MHz |
| Height | 3.43mm |
| Input Bias Current | 1nA |
| Input Capacitance | 4pF |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 100V/µs |
| Supply Current | 10mA |
| Supply Type | Dual |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 113.98dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD845KNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.