
Precision operational amplifier featuring a 16MHz gain bandwidth product and 100V/µs slew rate. This single-channel, BIFET technology amplifier offers a high common mode rejection ratio of 110dB and a power supply rejection ratio of 110dB. It operates with dual supply voltages from ±4.75V to ±18V, with a maximum dual supply voltage of ±18V. The CDIP package with tin-lead contact plating supports through-hole mounting and has a maximum power dissipation of 1.4W. Operating temperature range spans from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD845SQ/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD845SQ/883B technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 16MHz |
| Input Bias Current | 2nA |
| Input Capacitance | 4pF |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| Series | AD845 |
| Slew Rate | 100V/µs |
| Supply Type | Dual |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD845SQ/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
