
Single-supply LVDS comparator featuring rail-to-rail operation and a 1.6ns response time. This integrated circuit offers a 3ns propagation delay and operates from 2.5V to 5.5V. Key specifications include 50mA output current, 2mV input offset voltage, and 5uA input bias current. Designed with CMOS technology, it provides 70dB voltage gain and 60dB PSRR, suitable for applications up to 125°C.
Analog Devices AD8465WBCPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Tin, Matte |
| Hysteresis | 100uV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Input Current | 5uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 42mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 42mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Propagation Delay | 3ns |
| Quiescent Current | 3mA |
| Response Time | 1.6ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8465WBCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
