
ANALOG DEVICES - AD8468WBKSZ - Comparateur analogique, Rail à rail, Basse consommation, 1 Comparateur, 60 ns, 2.5V à 5.5V, SC-70
Sign in to ask questions about the Analog Devices AD8468WBKSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8468WBKSZ technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Compatibility | CMOS |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Response Time | 60ns |
| Supply Current | 800uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8468WBKSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
