
Single-supply TTL/CMOS comparator operating from 2.5 V to 5.5 V. Features rail-to-rail operation, a fast 60 ns response time, and low power consumption with an 800 µA supply current. Offers a 50 mA output current per channel and a 90 dB voltage gain. Specifications include a 45 dB common mode rejection ratio and a 50 dB power supply rejection ratio. Packaged in SC for tape and reel distribution.
Analog Devices AD8468WBKSZ-RL technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 45dB |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Input Current | 400nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 800uA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | TTL |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Propagation Delay | 60ns |
| Quiescent Current | 1.3mA |
| Response Time | 60ns |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Type | General Purpose |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8468WBKSZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
