
Single-supply TTL/CMOS comparator operating from 2.5 V to 5.5 V. Features rail-to-rail operation, low power consumption with 800µA quiescent current, and a fast 40ns propagation delay. Offers 50dB common mode rejection ratio and 50dB power supply rejection ratio. Includes 3mV input offset voltage and 100µV hysteresis. Packaged in MSOP for surface mounting.
Analog Devices AD8469WBRMZ-RL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Tin, Matte |
| Hysteresis | 100uV |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Input Current | 400nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 7mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Propagation Delay | 40ns |
| Quiescent Current | 800uA |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8469WBRMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
