High-performance operational amplifier featuring a current-feedback architecture. This single-function IC offers a maximum input offset voltage of 350 µV and a nominal slew rate of 450 V/µs. Operating across an industrial temperature range of -40°C to 85°C, it supports dual supply voltages up to ±18V, with a nominal ±15V. The device is housed in a 16-terminal SOIC package (JEDEC R-PDSO-G16) and exhibits a high common-mode reject ratio of 120.
Analog Devices AD846AR-16-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 350 |
| Average Bias Current-Max (IIB) | 1.2 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 450 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD846AR-16-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.