High-performance operational amplifier featuring a 75 MHz unity gain bandwidth and 450 V/µs slew rate. This current-feedback amplifier offers a low input offset voltage of 350 µV maximum and a high common-mode rejection ratio of 116 dB nominal. Designed for demanding applications, it operates across a wide temperature range from -55°C to 125°C and is hermetically sealed in an 8-terminal ceramic DIP package. Rated for military temperature grade and MIL-STD-883 screening, it supports nominal supply voltages of ±15V.
Analog Devices AD846SQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 350 |
| Average Bias Current-Max (IIB) | 1.5 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 450 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 116 |
| Unity Gain BW-Nom | 75000 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD846SQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.