Monolithic high speed operational amplifier provides 50 MHz unity-gain bandwidth with 5.3 mA typical supply current. The amplifier supports ±5 V and ±15 V operation and delivers a 300 V/µs slew rate. Fast settling reaches 0.1% in 65 ns for a 10 V step. DC performance includes 0.5 mV input offset voltage, 78 dB minimum common-mode rejection, and output swing to ±3 V into 150 Ω loads. Package options include 8-lead PDIP, SOIC, CerDIP, and die forms across the product model family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD847 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier type | High speed monolithic operational amplifier |
| Number of channels | 1 |
| Unity gain bandwidth | 50MHz |
| Supply current | 5.3mA |
| Slew rate | 300V/µs |
| Settling time to 0.1% | 65ns |
| Settling time test step | 10V |
| Open-loop gain | 5.5V/mV |
| Input offset voltage | 0.5mV |
| Common-mode rejection | 78 minimumdB |
| Output voltage swing | ±3 into 150 Ω loadV |
| Specified supply operation | ±5 and ±15V |
Download the complete datasheet for Analog Devices AD847 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD847
A technical guide on high-speed operational amplifier compensation, covering stability, phase margin, and parasitic capacitance management for Analog Devices op-amps.