
Precision, fully differential funnel amplifier with a 150MHz -3dB bandwidth and 150MHz gain bandwidth product. Features selectable 2dB gain, 200µV input offset voltage, and 76dB common mode rejection ratio. Operates from a dual supply voltage range of 1.5V to 5V, with a maximum supply voltage of 10V. Surface mountable in a 3.1mm x 3.1mm x 0.75mm LFCSP EP package. Offers a 50V/µs slew rate and 45ns settling time, with a maximum output current of 110mA per channel.
Analog Devices AD8475ACPZ-WP technical specifications.
| -3db Bandwidth | 150MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 150MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 76dB |
| Dual Supply Voltage | 3V |
| Gain | 2dB |
| Gain Bandwidth Product | 150MHz |
| Height | 0.75mm |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Voltage | 12.5V |
| Min Input Voltage | -12.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16mW |
| Max Supply Current | 3.2mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 110mA |
| Package Quantity | 50 |
| Packaging | Waffle |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 45ns |
| Slew Rate | 50V/µs |
| Supply Current | 3mA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8475ACPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
