
Precision, selectable gain, fully differential funnel amplifier featuring a 150MHz -3dB bandwidth and 150MHz gain bandwidth product. This single-channel operational amplifier offers a 76dB common mode rejection ratio and a 200µV input offset voltage. Operating from a dual supply voltage range of 1.5V to 5V, it provides 7.96dB voltage gain and a 50V/µs slew rate. The surface mount MSOP package, measuring 3.1mm x 3.1mm x 0.95mm, is RoHS compliant and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Analog Devices AD8475ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8475ARMZ technical specifications.
| -3db Bandwidth | 150MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 150MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 3V |
| Gain | 2dB |
| Gain Bandwidth Product | 150MHz |
| Height | 0.95mm |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Voltage | 12.5V |
| Min Input Voltage | -12.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16mW |
| Max Supply Current | 3.2mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 110mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 45ns |
| Slew Rate | 50V/µs |
| Supply Current | 3mA |
| Voltage Gain | 7.96dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8475ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
