
Precision, selectable gain, fully differential funnel amplifier with a 150MHz bandwidth. This single-channel operational amplifier offers a 2dB gain and a 150MHz gain bandwidth product. Features include a 200µV input offset voltage, 86dB common mode rejection ratio, and a 50V/µs slew rate. Operating from dual supply voltages between 1.5V and 5V, it has a maximum operating temperature of 125°C and is housed in a 3.1mm x 3.1mm x 0.95mm MSOP surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8475BRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 150MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 150MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 3V |
| Gain | 2dB |
| Gain Bandwidth Product | 150MHz |
| Height | 0.95mm |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16mW |
| Max Supply Current | 3.2mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 110mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 45ns |
| Slew Rate | 50V/µs |
| Supply Current | 3mA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8475BRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
