
Unity gain fully differential amplifier and ADC driver featuring a 5MHz -3dB bandwidth and 5MHz gain bandwidth product. This single-channel operational amplifier offers a 300µA operating supply current, 10V/µs slew rate, and 35mA output current per channel. Designed for surface mount applications in an LFCSP EP package, it operates from a 1.5V to 9V dual supply or 3V to 18V single supply. Key performance metrics include 80dB common mode rejection ratio and 200µV input offset voltage, with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8476ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 5MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 5MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 5MHz |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 300uA |
| Output Current per Channel | 35mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 300uA |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8476ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
