
Low power, unity gain, fully differential amplifier and ADC driver. Features a 5MHz -3dB bandwidth and 5MHz gain bandwidth product. Offers 80dB common mode rejection ratio and a 200µV input offset voltage. Operates from a 1.5V to 9V dual supply or 3V to 18V single supply, with a maximum supply current of 500µA. This single-channel, surface-mount device in an LFCSP EP package boasts a 10V/µs slew rate and 35mA output current per channel.
Analog Devices AD8476ACPZ-WP technical specifications.
| -3db Bandwidth | 5MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 5MHz |
| Height | 0.75mm |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 300uA |
| Output Current per Channel | 35mA |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Voltage Gain | 0dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8476ACPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
