
Unity gain, fully differential amplifier and ADC driver featuring a 5MHz -3dB bandwidth and 5MHz gain bandwidth product. This single-channel, single-circuit operational amplifier offers a 35mA output current per channel and a 10V/µs slew rate. Operating from a 1.5V to 9V dual supply or 3V to 18V single supply, it boasts a 200µV input offset voltage and 80dB common mode rejection ratio. Packaged in an LFCSP EP for surface mounting, this RoHS compliant component operates across a -40°C to 125°C temperature range with a typical 300µA supply current.
Analog Devices AD8476BCPZ-RL technical specifications.
| -3db Bandwidth | 5MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 5MHz |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 300uA |
| Output Current per Channel | 35mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8476BCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
