
The AD8479ARZ is an 8-channel, 2.5V to 18V, automotive-grade specialized IC from Analog Devices. It features a SOIC-8 package and operates over a temperature range of -40°C to 125°C. The device has 8 terminals and is designed for use in automotive applications. It is supplied with a nominal voltage of 15V and a maximum voltage of 18V, with a minimum voltage of 2.5V. The AD8479ARZ is suitable for use in high-reliability applications.
Analog Devices AD8479ARZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8479ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.