Precision difference amplifier featuring a very high common-mode voltage capability. This 8-terminal integrated circuit operates across an automotive temperature range from -40°C to 125°C. It supports a wide supply voltage range from 2.5V to 18V, with nominal positive and negative supplies of 15V and -15V respectively. The component is housed in an 8-lead JEDEC SOIC package (R-PDSO-G8) measuring 3.9mm width and 4.9mm length.
Analog Devices AD8479BRZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8479BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.