
Monolithic operational amplifier featuring a 50MHz bandwidth and 300V/µs slew rate. This general-purpose op amp offers a 1.5pF input capacitance, 15nV/√Hz input voltage noise density, and 1mV input offset voltage. Operating from ±4.5V to ±18V dual supplies or 9V to 36V single supplies, it delivers 32mA output current per channel. The amplifier boasts a 95dB CMRR and 86dB PSRR, with a settling time of 120ns.
Analog Devices AD847AQ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50MHz |
| Package/Case | Q |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 50MHz |
| Height | 3.56mm |
| Input Bias Current | 3.3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.3mA |
| Output Current per Channel | 32mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 4.8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Settling Time | 120ns |
| Slew Rate | 300V/µs |
| Unity Gain Bandwidth Product | 35MHz |
| Voltage Gain | 70.88dB |
| Width | 8.13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD847AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
